- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651562-RB-0N
651562-RB-0N
Carling Technologies
Switch Rocker ON None (ON) SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (ON) SPDT Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 651562RB0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651562-RB-0N
-
Alias/AKA:651-00103349
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.83
20
$3.64
40
$3.46
80
$3.29
100
$2.35
250 +
$1.90
Click for Quote
Log in
to unlock special pricing