- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651262-BB-0N
Carling Technologies
651262-BB-0N
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651262-BB-0N
-
Alias/AKA:651-00004667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight