- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651-125WW0NXLG
651-125WW0NXLG
Carling Technologies
Switch Rocker ON None OFF SPST Wire Lead Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Wire Lead Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 651125WW0NXLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651-125WW0NXLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.