- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651122-BB-AW
651122-BB-AW
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Search Keywords: 651122BBAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651122-BB-AW
-
Alias/AKA:651-00101764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.88
20
$2.74
40
$2.60
80
$2.47
100
$1.77
250 +
$1.43
Click for Quote
Log in
to unlock special pricing