- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651-00107991
651-00107991
Carling Technologies
Switch Rocker SPST 10A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 10A 125V
Search Keywords: 65100107991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651-00107991
-
Alias/AKA:651122-BB-0W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$2.85
120
$2.04
300
$1.58
540
$1.53
1,020
$1.45
2,520
$1.41
5,040
$1.37
7,500 +
$1.36
Click for Quote
Log in
to unlock special pricing