- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651-00013380
651-00013380
Carling Technologies
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 65100013380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651-00013380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
Price (USD)
Qty
Unit Price
60
$2.26
120
$1.59
300
$1.27
540
$1.24
1,020
$1.22
2,520
$1.19
5,040
$1.16
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing