- Home ›
- All Products›
- 651-00011418
651-00011418
Carling Technologies
Switch Rocker SP Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SP Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 65100011418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651-00011418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 40
Stock lot only:
10
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
1
$3.784
40
$3.440
80
$3.210
120
$2.460
280
$1.950
520
$1.910
1,000
$1.870
2,520
$1.840
5,000 +
$1.820
Click for Quote
Log in
to unlock special pricing