- Home ›
- All Products›
- 651-00009834
651-00009834
Carling Technologies
Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 8A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 8A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 65100009834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651-00009834
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
30
$5.56
60
$5.43
120
$3.88
270
$3.10
510
$3.02
1,020
$2.98
2,520
$2.94
5,010 +
$2.92
Click for Quote
Log in
to unlock special pricing