- Home ›
- All Products›
- 651-00008353
651-00008353
Carling Technologies
Sub-miniature rocker switch rated to 10A 250VAC and 10A 125VAC with multiple circuit and termination options.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sub-miniature rocker switch rated to 10A 250VAC and 10A 125VAC with multiple circuit and termination options.
Search Keywords: 65100008353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651-00008353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.