- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 651-00004667
651-00004667
Carling Technologies
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Search Keywords: 65100004667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:651-00004667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$3.344
50
$3.040
100
$2.170
250
$1.690
500
$1.640
1,000
$1.560
2,500
$1.520
5,000
$1.480
7,500 +
$1.470
Click for Quote
Log in
to unlock special pricing