- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 64113222
64113222
Carling Technologies
Switch Push Button ON ON 3PDT Round Plunger 5A 250VAC Alternate Contact PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON ON 3PDT Round Plunger 5A 250VAC Alternate Contact PC Pins Panel Mount/Through Hole
Search Keywords: 64113222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:64113222
-
Alias/AKA:641-12225017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:3PDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:28.47 x 28.47 x 45.72 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$31.90
5
$30.06
10
$29.99
30
$29.18
50
$28.39
100
$20.28
250 +
$16.24
Click for Quote
Log in
to unlock special pricing