- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 64112215
64112215
Carling Technologies
Switch Push Button ON OFF DPST Round Plunger 5A 250VAC Alternate Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF DPST Round Plunger 5A 250VAC Alternate Contact Wire Lead Panel Mount
Search Keywords: 64112215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:64112215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$18.62
30
$18.34
50
$17.95
100
$12.56
250
$10.19
500
$10.06
1,000 +
$10.00
Click for Quote
Log in
to unlock special pricing