- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 641-12210000
641-12210000
Carling Technologies
Switch Push Button ON OFF DPST Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF DPST Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount
Search Keywords: 64112210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:641-12210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$30.22
30
$27.78
50
$23.09
100
$17.13
250
$16.02
500
$15.75
1,000 +
$15.71
Click for Quote
Log in
to unlock special pricing