- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 64111220
64111220
Carling Technologies
Switch Push Button ON ON SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button ON ON SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount
Search Keywords: 64111220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:64111220
-
Alias/AKA:641-11220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$13.02
30
$12.82
50
$12.63
100
$8.96
250
$7.12
500
$7.03
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing
Older Equivalent