- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 64111215
64111215
Carling Technologies
Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Wire Lead Panel Mount
Search Keywords: 64111215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:64111215
-
Alias/AKA:641-11215000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
20
$10.74
40
$10.50
60
$10.26
100
$7.39
260
$5.83
500
$5.76
1,000 +
$5.72
Click for Quote
Log in
to unlock special pricing