- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 64111210
64111210
Carling Technologies
Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount
Search Keywords: 64111210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:64111210
-
Alias/AKA:641-11210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:5A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$8.91
40
$8.78
60
$8.60
100
$6.19
260
$4.94
500
$4.87
1,000 +
$4.80
Click for Quote
Log in
to unlock special pricing