help desk software
Image is representational - see mfr. specs

Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 6324524B3E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    632452-4B-3E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    DPST13831
  • Switch Configuration:
    ON None OFF13839
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Flat Rocker13800
  • Actuator Color:
    Clear Green13798
  • Bezel Color:
    Black13803
  • Illumination:
    Clear Green,LED
  • Terminal Type:
    Quick Connect13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.53
25
$10.03
50
$9.29
100
$8.14
250
$6.79
500
$6.42
1,000
$6.39
2,500 +
$6.35
Click for Quote
Log in to unlock special pricing