- Home ›
- All Products›
- 632352-2B-3A
632352-2B-3A
Carling Technologies
Switch Rocker SPST 12A 28V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 12A 28V
Search Keywords: 6323522B3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632352-2B-3A
-
Alias/AKA:632-00019002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30
$7.15
60
$6.83
120
$4.88
270
$3.84
510
$3.63
1,020
$3.53
2,520
$3.44
5,010 +
$3.40
Click for Quote
Log in
to unlock special pricing