- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632222-2B-JE
632222-2B-JE
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 6322222BJE
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Carling Technologies
-
Parça Numarası:632222-2B-JE
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker
-
Actuator Color:Clear Red
-
Bezel Color:Black
-
Illumination:Clear Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
240
Ships today, if you order in
Minimum Order Quantity:
30
çoklu:
30
8 Weeks
Gemi olabilir
7.15.26
PRICE (USD)
MİKTAR
Unit Price
30
$7.09
60
$6.77
120
$4.84
270
$3.81
510
$3.60
1.020
$3.50
2.520
$3.41
5.010 +
$3.37
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT