- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632152-4B-HN
632152-4B-HN
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 6321524BHN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632152-4B-HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker
-
Actuator Color:Clear Green
-
Bezel Color:Black
-
Illumination:Clear Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
40
$3.89
80
$3.70
120
$2.71
280
$2.17
520
$2.15
1,000
$2.11
2,520
$2.08
5,000 +
$2.06
Click for Quote
Log in
to unlock special pricing