- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632152-4B-4N
632152-4B-4N
Carling Technologies
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Flat Rocker - Illuminated - 12A - 250 VAC - 372.85VA - No Legend - 24V LE ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Flat Rocker - Illuminated - 12A - 250 VAC - 372.85VA - No Legend - 24V LED - Green.
Search Keywords: 6321524B4N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632152-4B-4N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
30
$8.66
60
$7.54
120
$6.23
270
$5.86
510
$5.85
1,020
$5.83
2,520
$5.82
5,010 +
$5.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT