- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632152-4B-4E
632152-4B-4E
Carling Technologies
The 632152-4B-4E is a single-pole, ON-none-OFF illuminated rocker switch rated for 12A at 125VAC with .187" tab terminals.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 632152-4B-4E is a single-pole, ON-none-OFF illuminated rocker switch rated for 12A at 125VAC with .187" tab terminals.
Search Keywords: 6321524B4E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632152-4B-4E
-
Alias/AKA:632-00014195
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker
-
Actuator Color:Clear Green
-
Bezel Color:Black
-
Illumination:Clear Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$8.29
30
$6.73
100
$4.59
250
$3.62
500
$3.42
1,000
$3.37
2,500
$3.24
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing