- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632152-2B-3E
632152-2B-3E
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
Search Keywords: 6321522B3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632152-2B-3E
-
Alias/AKA:632-00001462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:ON None OFF13839
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker13800
-
Actuator Color:Clear Red13798
-
Bezel Color:Black13803
-
Illumination:Clear Red,LED
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
30
$5.28
60
$5.16
120
$3.68
270
$2.95
510
$2.87
1,020
$2.83
2,520
$2.79
5,010 +
$2.78
Click for Quote
Log in
to unlock special pricing