- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632152-2B-3A
632152-2B-3A
Carling Technologies
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Flat Rocker - Illuminated - 12A - 250 VAC - 372.85VA - OFF-ON Vertical Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-OFF - SPST - Quick Connect - Flat Rocker - Illuminated - 12A - 250 VAC - 372.85VA - OFF-ON Vertical Legend - 12V LED - Red.
Search Keywords: 6321522B3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632152-2B-3A
-
Alias/AKA:632-00002853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
30
$6.73
60
$6.43
120
$4.59
270
$3.62
510
$3.42
1,020
$3.33
2,520
$3.24
5,010 +
$3.20
Click for Quote
Log in
to unlock special pricing