- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632151-1B-3N
632151-1B-3N
Carling Technologies
Switch Rocker ON None OFF SPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON None OFF SPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 6321511B3N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632151-1B-3N
-
Alias/AKA:632-00010369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker
-
Actuator Color:Clear Amber
-
Bezel Color:Black
-
Illumination:Clear Amber,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
30
$5.12
60
$5.01
120
$3.58
270
$2.86
510
$2.78
1,020
$2.77
2,520
$2.71
5,010 +
$2.70
Click for Quote
Log in
to unlock special pricing