- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632122-2B-KN-XCTE1
632122-2B-KN-XCTE1
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 6321222BKNXCTE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632122-2B-KN-XCTE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:ON None OFF13839
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker13800
-
Actuator Color:Clear Red13798
-
Bezel Color:Black13803
-
Illumination:Clear Red,Neon Lamp
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,721
can ship 6/1/26
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$6.84
30
$6.04
100
$5.20
250
$4.72
500
$4.29
1,000
$4.06
2,500
$4.05
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing