help desk software
Image is representational - see mfr. specs

Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 6321222BJE
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Carling Technologies
  • 部品番号:
    632122-2B-JE
  • Alias/AKA:
    632-00007032
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85 A
  • Actuator Style:
    Flat Rocker
  • Actuator Color:
    Clear Red
  • Bezel Color:
    Black
  • Illumination:
    Clear Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 100
即時出荷可能
最小注文:
20
複数:
20
8 Weeks 出荷できます 1/19/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
20
$6.48
60
$5.28
100
$5.22
260
$5.10
500
$4.94
1,000
$4.92
2,500
$4.89
5,000 +
$4.87
Click for Quote
ログイン 特別価格を解除するには
Older Equivalent
632-00007032
632-00007032
製品を表示
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250