- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632122-1B-JA
632122-1B-JA
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 6321221BJA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632122-1B-JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker
-
Actuator Color:Clear Amber
-
Bezel Color:Black
-
Illumination:Clear Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
40
$4.67
80
$4.55
120
$3.18
280
$2.58
520
$2.47
1,000
$2.37
2,520
$2.31
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT