- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632-00012430
632-00012430
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 63200012430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632-00012430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker
-
Actuator Color:Clear Amber
-
Bezel Color:Black
-
Illumination:Clear Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
30
$7.11
60
$6.83
120
$4.77
270
$3.73
510
$3.58
1,020
$3.42
2,520
$3.21
5,010 +
$3.11
Click for Quote
Log in
to unlock special pricing