- Home ›
- All Products›
- 632-00008418
632-00008418
Carling Technologies
Switch Rocker DPST 12A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 12A 125V
Search Keywords: 63200008418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632-00008418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$6.49
40
$6.40
60
$6.27
100
$4.51
260
$3.60
500
$3.55
1,000 +
$3.50
Click for Quote
Log in
to unlock special pricing