- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632-00006659
632-00006659
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 63200006659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:632-00006659
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker
-
Actuator Color:Clear Red
-
Bezel Color:Black
-
Illumination:Clear Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.