- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 622122-BB-NE
622122-BB-NE
Carling Technologies
1-pole - ON-None-OFF - 8A/12A 250VAC/125VAC 1/2 HP - Non-Illuminated Black Rocker - .187 Tab (Q.C.)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - ON-None-OFF - 8A/12A 250VAC/125VAC 1/2 HP - Non-Illuminated Black Rocker - .187 Tab (Q.C.)
Search Keywords: 622122BBNE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:622122-BB-NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 40
Stock lot only:
1
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$3.476
40
$3.160
80
$3.010
120
$2.210
280
$1.760
520
$1.730
1,000
$1.690
2,520
$1.640
5,000 +
$1.610
Click for Quote
Log in
to unlock special pricing