- Home ›
- All Products›
- 62141431-0-0-N
62141431-0-0-N
Carling Technologies
Switch Rocker ON None (ON) SPDT Solder Lug Curved Rocker 8A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (ON) SPDT Solder Lug Curved Rocker 8A 250VAC
Search Keywords: 6214143100N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62141431-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$3.66
100
$2.62
250
$2.03
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.76
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing