- Home ›
- All Products›
- 621-2122100N
621-2122100N
Carling Technologies
The 621-2122100N is a double-pole, ON-NONE-ON miniature rocker switch with a curved actuator, rated for 0.4VA at 20V maximum.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 621-2122100N is a double-pole, ON-NONE-ON miniature rocker switch with a curved actuator, rated for 0.4VA at 20V maximum.
Search Keywords: 6212122100N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:621-2122100N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$3.45
50
$2.89
250
$1.55
500
$1.51
1,000
$1.42
2,500
$1.39
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing