- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 62116919-0-A-W
62116919-0-A-W
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycle
Search Keywords: 621169190AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62116919-0-A-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$3.25
100
$2.32
250
$1.80
500
$1.75
1,000
$1.65
2,500
$1.61
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing