- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62116419-0-9-V
62116419-0-9-V
Carling Technologies
The 62116419-0-9-V is a single-pole, ON-OFF-ON miniature rocker switch with .187" Quick Connect terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 62116419-0-9-V is a single-pole, ON-OFF-ON miniature rocker switch with .187" Quick Connect terminals.
Search Keywords: 6211641909V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62116419-0-9-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:ON None OFF13839
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
60
$2.24
120
$1.60
300
$1.27
540
$1.25
1,020
$1.22
2,520
$1.20
5,040
$1.18
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing