- Home ›
- All Products›
- 621-1592908V
621-1592908V
Carling Technologies
Switch Rocker - ON-None-ON - DPDT - Quick Connect - Curved Rocker - 8A 250 VAC/VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - ON-None-ON - DPDT - Quick Connect - Curved Rocker - 8A 250 VAC/VDC.
Search Keywords: 6211592908V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:621-1592908V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$5.10
50
$4.15
100
$2.96
250
$2.30
500
$2.20
1,000
$2.11
2,500
$2.05
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing