- Home ›
- All Products›
- 621-15919E9V
621-15919E9V
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 62115919E9V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:621-15919E9V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$5.36
50
$4.36
100
$3.11
250
$2.42
500
$2.31
1,000
$2.22
2,500
$2.16
5,000 +
$2.10
Click for Quote
Log in
to unlock special pricing