- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62115919-E-8-V
62115919-E-8-V
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 62115919E8V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62115919-E-8-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40
$4.90
80
$4.56
120
$3.34
280
$2.63
520
$2.60
1,000
$2.49
2,520
$2.42
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing