- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 62115919-0-0-V
62115919-0-0-V
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 6211591900V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62115919-0-0-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$3.92
80
$3.82
120
$2.80
280
$2.17
520
$2.08
1,000
$1.99
2,520
$1.94
5,000 +
$1.89
Click for Quote
Log in
to unlock special pricing