- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62115431-0-0-N
62115431-0-0-N
Carling Technologies
Switch Rocker ON None (ON) DPDT Solder Lug Curved Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (ON) DPDT Solder Lug Curved Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6211543100N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62115431-0-0-N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
40
$5.06
80
$4.71
120
$3.45
280
$2.72
520
$2.68
1,000
$2.57
2,520
$2.50
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing