- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62115429-0-0-N
62115429-0-0-N
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6211542900N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62115429-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
40
$3.50
80
$3.26
120
$2.50
280
$1.98
520
$1.94
1,000
$1.90
2,520
$1.88
5,000 +
$1.86
Click for Quote
Log in
to unlock special pricing