- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62115421-0-0-W
62115421-0-0-W
Carling Technologies
Switch Rocker ON None ON DPDT Solder Lug Curved Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Solder Lug Curved Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6211542100W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62115421-0-0-W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
40
$4.39
80
$4.28
120
$3.14
280
$2.43
520
$2.33
1,000
$2.23
2,520
$2.17
5,000 +
$2.11
Click for Quote
Log in
to unlock special pricing