- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62115419-0-9-V
62115419-0-9-V
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 6211541909V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62115419-0-9-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 40
Stock lot only:
20
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$5.896
40
$5.360
80
$5.040
120
$4.850
280
$4.340
520
$4.160
1,000
$3.980
2,520
$3.880
5,000 +
$3.780
Click for Quote
Log in
to unlock special pricing