- Home ›
- All Products›
- 62115214-0-9-V
62115214-0-9-V
Carling Technologies
Switch Rocker ON None OFF DPST Wire Lead Curved Rocker 5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Wire Lead Curved Rocker 5A 250VAC
Search Keywords: 6211521409V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62115214-0-9-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$6.42
60
$6.40
120
$4.38
270
$3.45
510
$3.26
1,020
$3.25
2,520
$3.09
5,010 +
$3.05
Click for Quote
Log in
to unlock special pricing