- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62112916-0-0-N
62112916-0-0-N
Carling Technologies
Switch Rocker ON None OFF DPST Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 6211291600N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62112916-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$2.92
100
$2.08
250
$1.65
500
$1.63
1,000
$1.58
2,500
$1.56
5,000
$1.54
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing