- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62112482-0-0-N
62112482-0-0-N
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT PC Pins Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT PC Pins Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 6211248200N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:62112482-0-0-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:8@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,402
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
30
$8.68
60
$7.84
120
$7.20
270
$6.86
510
$6.48
1,020
$6.46
2,520
$6.14
5,010 +
$6.06
Click for Quote
Log in
to unlock special pricing