help desk software
Image is representational - see mfr. specs

62112462-0-0-N

Carling Technologies

2-pole - ON-OFF-ON - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black Rocker - PC Terminals

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2-pole - ON-OFF-ON - 4A/8A/6(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Black Rocker - PC Terminals
Search Keywords: 6211246200N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    62112462-0-0-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    8@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 899
Can Ship immediately
Minimum Order:
20
Order Increment:
20
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$7.80
40
$7.57
100
$6.89
260
$6.74
500
$6.53
1,000
$6.50
2,500
$6.46
5,000 +
$6.43
Click for Quote
Log in to unlock special pricing