- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 621-1246100N
621-1246100N
Carling Technologies
Switch Rocker ON OFF ON DPDT Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Solder Lug Curved Rocker 8A 250VAC 250VDC 100000Cycles
Search Keywords: 6211246100N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:621-1246100N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$8.91
30
$7.74
100
$5.62
250
$5.50
500
$5.33
1,000
$5.30
2,500
$5.27
5,000 +
$5.25
Click for Quote
Log in
to unlock special pricing