- Home ›
- All Products›
- 621-1242209V
621-1242209V
Carling Technologies
Switch Rocker ON None ON DPDT PC Pins Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT PC Pins Curved Rocker 8A 250VAC 250VDC 100000Cycles Bulk
Search Keywords: 6211242209V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:621-1242209V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.59
50
$3.73
100
$2.66
250
$2.07
500
$2.01
1,000
$1.90
2,500
$1.85
5,000 +
$1.80
Click for Quote
Log in
to unlock special pricing